Connector Header Through Hole 20 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.079" (2.00mm)
0559172010
0559172010

0559172010

DigiKey Part Number
WM10841-ND
Manufacturer
Manufacturer Product Number
0559172010
Description
CONN HEADER VERT 20POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0559172010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.150" (3.81mm)
Series
Contact Length - Post
0.126" (3.20mm)
Packaging
Tray
Overall Contact Length
0.366" (9.30mm)
Part Status
Active
Insulation Height
0.384" (9.75mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Board Guide
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
13.2mm
Mounting Type
Applications
General Purpose, Industrial, Medical
Termination
Kinked Pin, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,812
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
10¥8.54300¥85.43
100¥7.26110¥726.11
500¥6.48070¥3,240.35
1,000¥6.17132¥6,171.32
5,000¥5.50904¥27,545.20
10,000¥5.24632¥52,463.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.