STTH3R06U | ||
---|---|---|
DigiKey Part Number | 497-3767-2-ND - Tape & Reel (TR) 497-3767-1-ND - Cut Tape (CT) 497-3767-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STTH3R06U | |
Description | DIODE GEN PURP 600V 3A SMB | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 3A Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | STTH3R06U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.07900 | ¥30.79 |
100 | ¥1.84960 | ¥184.96 |
500 | ¥1.71214 | ¥856.07 |
1,000 | ¥1.16425 | ¥1,164.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.07181 | ¥2,679.52 |
5,000 | ¥1.02732 | ¥5,136.60 |
12,500 | ¥0.92458 | ¥11,557.25 |
25,000 | ¥0.91088 | ¥22,772.00 |
62,500 | ¥0.85609 | ¥53,505.62 |