Diode 600 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Surface Mount SMB
DO-214AA

RS3JB-13-F

DigiKey Part Number
RS3JB-FDITR-ND - Tape & Reel (TR)
RS3JB-FDICT-ND - Cut Tape (CT)
RS3JB-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3JB-13-F
Description
DIODE STANDARD 600V 3A SMB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
RS3JB-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
250 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS3J-E3/57TVishay General Semiconductor - Diodes Division1,402RS3J-E3/57TGICT-ND¥8.35000Similar
RS3J-E3/9ATVishay General Semiconductor - Diodes Division3,486RS3J-E3/9ATGICT-ND¥8.35000Similar
In-Stock: 4,477
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥5.16900¥51.69
100¥3.36340¥336.34
500¥2.58454¥1,292.27
1,000¥2.33338¥2,333.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.01424¥6,042.72
6,000¥1.85353¥11,121.18
9,000¥1.77164¥15,944.76
15,000¥1.67965¥25,194.75
21,000¥1.62519¥34,128.99
30,000¥1.57225¥47,167.50
Manufacturers Standard Package