430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0271K101

DigiKey Part Number
495-1408-ND
Manufacturer
Manufacturer Product Number
B72207S0271K101
Description
VARISTOR 430V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
B72207S0271K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
TDK
Current - Surge
1.2 kA
Series
Energy
21J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
110 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
430 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,571
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.25700¥12.57
25¥1.11480¥27.87
100¥0.95270¥95.27
250¥0.87596¥218.99
500¥0.82948¥414.74
1,000¥0.79119¥791.19
3,000¥0.74400¥2,232.00
5,000¥0.72652¥3,632.60
Manufacturers Standard Package