
B72207S0271K111 | |
|---|---|
DigiKey Part Number | 495-5937-2-ND - Tape & Reel (TR) 495-5937-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0271K111 |
Description | VARISTOR 430V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 21J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 110 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRS07H275TSE | Vishay Beyschlag/Draloric/BC Components | 2,959 | BC3419CT-ND | ¥0.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.65400 | ¥16.54 |
| 25 | ¥1.46560 | ¥36.64 |
| 100 | ¥1.25790 | ¥125.79 |
| 250 | ¥1.15880 | ¥289.70 |
| 500 | ¥1.09876 | ¥549.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.94055 | ¥940.55 |
| 2,000 | ¥0.90420 | ¥1,808.40 |
| 3,000 | ¥0.88602 | ¥2,658.06 |
| 5,000 | ¥0.86584 | ¥4,329.20 |
| 7,000 | ¥0.85403 | ¥5,978.21 |
| 10,000 | ¥0.84269 | ¥8,426.90 |


