
B72210S0271K101 | |
|---|---|
DigiKey Part Number | 495-3786-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0271K101 |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S0271K101 Models |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 43J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.81100 | ¥18.11 |
| 25 | ¥1.61080 | ¥40.27 |
| 100 | ¥1.38770 | ¥138.77 |
| 250 | ¥1.28152 | ¥320.38 |
| 750 | ¥1.18536 | ¥889.02 |
| 1,500 | ¥1.13828 | ¥1,707.42 |
| 3,000 | ¥1.09947 | ¥3,298.41 |
| 5,250 | ¥1.07324 | ¥5,634.51 |










