2.2 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 2R2 J

DigiKey Part Number
HS502R2J-ND
Manufacturer
Manufacturer Product Number
HS50 2R2 J
Description
RES CHAS MNT 2.2 OHM 5% 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Resistance
2.2 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.77000¥84.77
10¥58.68400¥586.84
40¥48.55325¥1,942.13
80¥44.59600¥3,567.68
120¥42.56358¥5,107.63
280¥38.89439¥10,890.43
520¥36.64006¥19,052.83
1,000¥34.59042¥34,590.42
Manufacturers Standard Package