Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm) 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA03-11EWA

DigiKey Part Number
754-1452-5-ND
Manufacturer
Manufacturer Product Number
SA03-11EWA
Description
DISPLAY 7-SEG 0.3" SGL RED 14DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm) 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SA03-11EWA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Kingbright
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
8.1mcd
Number of Characters
1
Wavelength - Peak
627nm
Size / Dimension
0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm)
Power Dissipation (Max)
75mW
Digit/Alpha Size
0.30" (7.62mm)
Package / Case
14-DIP (0.300", 7.62mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.34000¥20.34
26¥13.08577¥340.23
104¥11.28615¥1,173.76
520¥9.81379¥5,103.17
1,014¥9.35007¥9,480.97
2,002¥8.94816¥17,914.22
5,018¥8.50010¥42,653.50
10,010¥8.22318¥82,314.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.