
AOD4130 | |
|---|---|
DigiKey Part Number | 785-1216-2-ND - Tape & Reel (TR) 785-1216-1-ND - Cut Tape (CT) 785-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD4130 |
Description | MOSFET N-CH 60V 6.5A/30A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.5A (Ta), 30A (Tc) 2.5W (Ta), 52W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 52W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 24mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥8.02200 | ¥80.22 |
| 100 | ¥5.32750 | ¥532.75 |
| 500 | ¥4.16990 | ¥2,084.95 |
| 1,000 | ¥3.79717 | ¥3,797.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.39368 | ¥8,484.20 |
| 5,000 | ¥3.14432 | ¥15,721.60 |
| 7,500 | ¥3.01729 | ¥22,629.67 |
| 12,500 | ¥2.87461 | ¥35,932.62 |
| 17,500 | ¥2.79014 | ¥48,827.45 |
| 25,000 | ¥2.74977 | ¥68,744.25 |






