Diode 200 V 15A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR15200S

DigiKey Part Number
1655-MBR15200STR-ND - Tape & Reel (TR)
1655-MBR15200SCT-ND - Cut Tape (CT)
1655-MBR15200SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR15200S
Description
DIODE SCHOTTKY 200V 15A TO277B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 15A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
400pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-277B
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
-55°C ~ 200°C
Voltage - Forward (Vf) (Max) @ If
920 mV @ 15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,136
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50
10¥6.57500¥65.75
100¥4.32110¥432.11
500¥3.35282¥1,676.41
1,000¥3.04096¥3,040.96
2,000¥2.77847¥5,556.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.49436¥12,471.80
10,000¥2.31881¥23,188.10
15,000¥2.22941¥33,441.15
25,000¥2.12898¥53,224.50
35,000¥2.07473¥72,615.55
Manufacturers Standard Package