N-Channel 100 V 700mA (Ta) 625mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN10A07FTA

DigiKey Part Number
ZXMN10A07FTR-ND - Tape & Reel (TR)
ZXMN10A07FCT-ND - Cut Tape (CT)
ZXMN10A07FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN10A07FTA
Description
MOSFET N-CH 100V 700MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 700mA (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXMN10A07FTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
2.9 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
138 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
625mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
700mOhm @ 1.5A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,295
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥4.71400¥47.14
100¥3.05660¥305.66
500¥2.34074¥1,170.37
1,000¥2.11001¥2,110.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.69794¥5,093.82
6,000¥1.55990¥9,359.40
9,000¥1.55170¥13,965.30
Manufacturers Standard Package