STTH3BCF060U | ||
---|---|---|
DigiKey Part Number | 497-10972-2-ND - Tape & Reel (TR) 497-10972-1-ND - Cut Tape (CT) 497-10972-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STTH3BCF060U | |
Description | DIODE GEN PURP 600V 3A SMB | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 3A Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | STTH3BCF060U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.68900 | ¥56.89 |
100 | ¥4.42400 | ¥442.40 |
500 | ¥3.75020 | ¥1,875.10 |
1,000 | ¥3.05494 | ¥3,054.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.87586 | ¥7,189.65 |
5,000 | ¥2.73892 | ¥13,694.60 |
12,500 | ¥2.61250 | ¥32,656.25 |
25,000 | ¥2.60749 | ¥65,187.25 |