STTH3R06UFY | ||
---|---|---|
DigiKey Part Number | 497-STTH3R06UFYTR-ND - Tape & Reel (TR) 497-STTH3R06UFYCT-ND - Cut Tape (CT) 497-STTH3R06UFYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STTH3R06UFY | |
Description | DIODE GEN PURP 600V 3A SMBFLAT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 3A Surface Mount SMBflat | |
Datasheet | Datasheet | |
EDA/CAD Models | STTH3R06UFY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.85200 | ¥48.52 |
100 | ¥3.35600 | ¥335.60 |
500 | ¥2.80432 | ¥1,402.16 |
1,000 | ¥2.38662 | ¥2,386.62 |
2,000 | ¥2.12557 | ¥4,251.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.01370 | ¥10,068.50 |
10,000 | ¥1.86454 | ¥18,645.40 |
25,000 | ¥1.84608 | ¥46,152.00 |