8PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS30L30DJF-TR

DigiKey Part Number
497-12867-2-ND - Tape & Reel (TR)
497-12867-1-ND - Cut Tape (CT)
497-12867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS30L30DJF-TR
Description
DIODE SCHOTTKY 30V 30A POWERFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 30A Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STPS30L30DJF-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
750 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerFlat™ (5x6)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,846
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.81000¥13.81
10¥8.76600¥87.66
100¥6.31950¥631.95
500¥4.99392¥2,496.96
1,000¥4.56763¥4,567.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.02629¥12,078.87
6,000¥3.75391¥22,523.46
9,000¥3.72746¥33,547.14
Manufacturers Standard Package