8-PowerVDFN Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,284 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.00901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 30A | 720 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 90 µA @ 60 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) | ||
18,127 In Stock | 1 : ¥10.59000 Cut Tape (CT) 3,000 : ¥4.38905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 30A | 840 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 6 µA @ 100 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) | ||
7,141 In Stock | 1 : ¥11.16000 Cut Tape (CT) 3,000 : ¥4.63464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 30A | 960 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) | ||
1,556 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.92453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 50 V | 15A | 480 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 650 µA @ 50 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) | ||
12,360 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.24934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 60 V | 20A | 510 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 60 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) | ||
13,692 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥3.68282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 30A | 640 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 45 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) | ||
6,280 In Stock | 1 : ¥10.10000 Cut Tape (CT) 3,000 : ¥4.16496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 30A | 510 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 750 µA @ 30 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) | ||
9,275 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥4.33018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 100 V | 30A | 970 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 100 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 175°C (Max) | |||
22,686 In Stock | 1 : ¥10.67000 Cut Tape (CT) 3,000 : ¥4.41395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 30A | 920 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 35 µA @ 120 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) | ||
2,990 In Stock | 1 : ¥10.67000 Cut Tape (CT) 3,000 : ¥4.41395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 30A | 680 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 45 V | - | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 8-PowerVDFN | PowerFlat™ (5x6) | -40°C ~ 175°C | ||
6,140 In Stock | 1 : ¥15.35000 Cut Tape (CT) 3,000 : ¥6.90439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 5A | 2 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 60 µA @ 600 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 175°C (Max) | ||
19,118 In Stock | 1 : ¥15.93000 Cut Tape (CT) 3,000 : ¥7.18118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 30A | 1.15 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 10 µA @ 200 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 175°C (Max) | ||
13,659 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.24934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 50 V | 20A | 510 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 50 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) | ||
5,562 In Stock | 1 : ¥15.27000 Cut Tape (CT) 3,000 : ¥6.86909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 8A | 1.3 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 40 µA @ 300 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 175°C (Max) | ||
5,914 In Stock | 1 : ¥19.21000 Cut Tape (CT) 3,000 : ¥12.75733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 8A | 1.55 V @ 8 A | No Recovery Time > 500mA (Io) | 0 ns | 80 µA @ 650 V | 460pF @ 0V, 1MHz | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (8x8) HV | -40°C ~ 175°C | |||
7,771 In Stock | 1 : ¥21.10000 Cut Tape (CT) 3,000 : ¥9.52126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 6A | 1.55 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 60 µA @ 650 V | 350pF @ 0V, 1MHz | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (8x8) HV | -40°C ~ 175°C | |||
206 In Stock | 1 : ¥29.55000 Cut Tape (CT) 3,000 : ¥14.37643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 10A | 1.45 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 130 µA @ 650 V | 670pF @ 0V, 1MHz | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (8x8) HV | -40°C ~ 175°C | |||
12,000 In Stock | 1 : ¥4.02000 Cut Tape (CT) 6,000 : ¥1.33451 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1.68A | 840 mV @ 4 A | Standard Recovery >500ns, > 200mA (Io) | - | - | - | - | - | Surface Mount | 8-PowerVDFN | DFN33A | 175°C | ||
12,000 In Stock | 1 : ¥4.02000 Cut Tape (CT) 6,000 : ¥1.33451 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1.68A | 1.05 V @ 4 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 600 V | 32pF @ 4V, 1MHz | - | - | Surface Mount | 8-PowerVDFN | DFN33A | -55°C ~ 175°C | ||
12,000 In Stock | 1 : ¥4.02000 Cut Tape (CT) 6,000 : ¥1.33451 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1.68A | 840 mV @ 4 A | Standard Recovery >500ns, > 200mA (Io) | - | - | - | - | - | Surface Mount | 8-PowerVDFN | DFN33A | 175°C | ||
12,000 In Stock | 1 : ¥4.52000 Cut Tape (CT) 6,000 : ¥1.50283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1.68A | 840 mV @ 4 A | Standard Recovery >500ns, > 200mA (Io) | - | - | - | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | DFN33A | 175°C | ||
12,000 In Stock | 1 : ¥4.52000 Cut Tape (CT) 6,000 : ¥1.50283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1.68A | 840 mV @ 4 A | Standard Recovery >500ns, > 200mA (Io) | - | - | - | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | DFN33A | 175°C | ||
11,968 In Stock | 1 : ¥4.52000 Cut Tape (CT) 6,000 : ¥1.50283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1.68A | 1.05 V @ 4 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 600 V | 32pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | DFN33A | -55°C ~ 175°C | ||
6,000 In Stock | 1 : ¥4.60000 Cut Tape (CT) 6,000 : ¥1.51484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 6A | 1.05 V @ 6 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 600 V | 40pF @ 4V, 1MHz | - | - | Surface Mount | 8-PowerVDFN | DFN33A | -55°C ~ 175°C | ||
6,000 In Stock | 1 : ¥4.60000 Cut Tape (CT) 6,000 : ¥1.51484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 6A | 1.05 V @ 6 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 200 V | 40pF @ 4V, 1MHz | - | - | Surface Mount | 8-PowerVDFN | DFN33A | -55°C ~ 175°C |