
STPS30M60DJF-TR | |
|---|---|
DigiKey Part Number | 497-12421-2-ND - Tape & Reel (TR) 497-12421-1-ND - Cut Tape (CT) 497-12421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS30M60DJF-TR |
Description | DIODE SCHOTTKY 60V 30A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30A Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 90 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerFlat™ (5x6) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 30 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥9.71700 | ¥97.17 |
| 100 | ¥6.51240 | ¥651.24 |
| 500 | ¥5.13634 | ¥2,568.17 |
| 1,000 | ¥4.69383 | ¥4,693.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.13184 | ¥12,395.52 |
| 6,000 | ¥3.84907 | ¥23,094.42 |
| 9,000 | ¥3.70507 | ¥33,345.63 |
| 15,000 | ¥3.54332 | ¥53,149.80 |
| 21,000 | ¥3.51154 | ¥73,742.34 |











