



LPPB042CFFN-RC | |
|---|---|
DigiKey Part Number | S9009E-04-ND |
Manufacturer | |
Manufacturer Product Number | LPPB042CFFN-RC |
Description | CONN HDR 8POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPPB042CFFN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.177" (4.50mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥7.56700 | ¥75.67 |
| 100 | ¥6.42990 | ¥642.99 |
| 500 | ¥5.73922 | ¥2,869.61 |
| 1,000 | ¥5.46514 | ¥5,465.14 |
| 5,000 | ¥4.87864 | ¥24,393.20 |
| 10,000 | ¥4.64596 | ¥46,459.60 |












