
GRPB042MWCN-RC | |
|---|---|
DigiKey Part Number | S9017E-04-ND |
Manufacturer | |
Manufacturer Product Number | GRPB042MWCN-RC |
Description | CONN HEADER R/A 8POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | GRPB042MWCN-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Packaging Bulk | Contact Length - Post 0.098" (2.50mm) |
Part Status Active | Insulation Height 0.134" (3.40mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥5.78900 | ¥57.89 |
| 100 | ¥4.91650 | ¥491.65 |
| 500 | ¥4.38840 | ¥2,194.20 |
| 1,000 | ¥4.17883 | ¥4,178.83 |
| 5,000 | ¥3.73026 | ¥18,651.30 |
| 10,000 | ¥3.55232 | ¥35,523.20 |







