8 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
LPPB042NFSP-RC
LPPB042NFSP-RC

LPPB042NFSP-RC

DigiKey Part Number
S9007E-04-ND
Manufacturer
Manufacturer Product Number
LPPB042NFSP-RC
Description
CONN HDR 8POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LPPB042NFSP-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.183" (4.65mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥9.56000¥95.60
111¥8.06586¥895.31
555¥7.19951¥3,995.73
1,110¥6.85590¥7,610.05
5,106¥6.15634¥31,434.27
10,101¥5.86730¥59,265.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.