
STM6825SWY6F | |
|---|---|
DigiKey Part Number | 497-4979-2-ND - Tape & Reel (TR) 497-4979-1-ND - Cut Tape (CT) 497-4979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6825SWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6825SWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥9.06300 | ¥90.63 |
| 25 | ¥8.22320 | ¥205.58 |
| 100 | ¥7.30110 | ¥730.11 |
| 250 | ¥6.86132 | ¥1,715.33 |
| 500 | ¥6.59638 | ¥3,298.19 |
| 1,000 | ¥6.37815 | ¥6,378.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.10870 | ¥18,326.10 |










