USB Bridge, USB to UART USB 2.0 UART Interface 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2200T-I/SO

DigiKey Part Number
MCP2200T-I/SOTR-ND - Tape & Reel (TR)
MCP2200T-I/SOCT-ND - Cut Tape (CT)
MCP2200T-I/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2200T-I/SO
Description
IC USB 2.0 - UART 20SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 20-SOIC
EDA/CAD Models
MCP2200T-I/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0
Manufacturer
Microchip Technology
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
13mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Package / Case
20-SOIC (0.295", 7.50mm Width)
Protocol
USB
Supplier Device Package
20-SOIC
Function
Bridge, USB to UART
Base Product Number
Interface
UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,332
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.58000¥21.58
25¥18.09440¥452.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,600¥16.29150¥26,066.40
Manufacturers Standard Package