STM32MP135AAG3 | |
---|---|
DigiKey Part Number | 497-STM32MP135AAG3-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP135AAG3 |
Description | 32-BIT ARM CORTEX-A7 650MHZ MPU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Microprocessor IC - |
Datasheet | Datasheet |
EDA/CAD Models | STM32MP135AAG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.42000 | ¥72.42 |
10 | ¥65.41700 | ¥654.17 |
25 | ¥62.37440 | ¥1,559.36 |
80 | ¥54.15988 | ¥4,332.79 |
230 | ¥51.72543 | ¥11,896.85 |
440 | ¥47.16148 | ¥20,751.05 |
1,560 | ¥41.07606 | ¥64,078.65 |