ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 1GHz 320-TFBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP135FAF7

DigiKey Part Number
497-STM32MP135FAF7-ND
Manufacturer
Manufacturer Product Number
STM32MP135FAF7
Description
32-BIT ARM CORTEX-A7 900MHZ MPU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 1GHz 320-TFBGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
STM32MP135FAF7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD
Manufacturer
STMicroelectronics
Ethernet
10/100/1000Mbps (2)
Series
USB
USB 2.0 (2)
Packaging
Tray
Voltage - I/O
1.8V, 2.5V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TJ)
Core Processor
ARM® Cortex®-A7
Security Features
AES, ARM TZ, Boot Security, Cryptography, Secure Debug, SHA-1/2, Tamper Detection, TRNG, Volatile key Storage
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
1GHz
Package / Case
320-TFBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
320-TFBGA (11x11)
RAM Controllers
DDR3, DDR3L, LPDDR2, LPDDR3
Additional Interfaces
CANbus, GPIO, I2C, I2S, IrDA, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART
Graphics Acceleration
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 880
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.90000¥88.90
10¥69.46000¥694.60
25¥64.59200¥1,614.80
100¥59.24290¥5,924.29
250¥56.69248¥14,173.12
960¥53.95871¥51,800.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.