ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 650MHz 289-TFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP131AAG3

DigiKey Part Number
497-STM32MP131AAG3-ND
Manufacturer
Manufacturer Product Number
STM32MP131AAG3
Description
STM32MP131AAG3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 650MHz 289-TFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD
Manufacturer
STMicroelectronics
Ethernet
10/100/1000Mbps (1)
Series
USB
USB 2.0 (2)
Packaging
Tray
Voltage - I/O
1.8V, 2.5V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Core Processor
ARM® Cortex®-A7
Security Features
AES, ARM TZ, Boot Security, Cryptography, Secure Debug, SHA-1/2, Tamper Detection, TRNG, Volatile key Storage
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
650MHz
Package / Case
289-TFBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
289-TFBGA (9x9)
RAM Controllers
DDR3, DDR3L, LPDDR2, LPDDR3
Additional Interfaces
GPIO, I2C, I2S, IrDA, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB
Graphics Acceleration
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.89000¥57.89
10¥44.58200¥445.82
25¥41.25280¥1,031.32
100¥37.59430¥3,759.43
250¥35.85000¥8,962.50
500¥34.79860¥17,399.30
1,000¥33.93325¥33,933.25
2,500¥33.01987¥82,549.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.