ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 1GHz 289-TFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP131DAG7

DigiKey Part Number
497-STM32MP131DAG7-ND
Manufacturer
Manufacturer Product Number
STM32MP131DAG7
Description
STM32MP131DAG7
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 1GHz 289-TFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD
Manufacturer
STMicroelectronics
Ethernet
10/100/1000Mbps (1)
Series
USB
USB 2.0 (2)
Packaging
Tray
Voltage - I/O
1.8V, 2.5V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TJ)
Core Processor
ARM® Cortex®-A7
Security Features
AES, ARM TZ, Boot Security, Cryptography, Secure Debug, SHA-1/2, Tamper Detection, TRNG, Volatile key Storage
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
1GHz
Package / Case
289-TFBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
289-TFBGA (9x9)
RAM Controllers
DDR3, DDR3L, LPDDR2, LPDDR3
Additional Interfaces
GPIO, I2C, I2S, IrDA, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB
Graphics Acceleration
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,522
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.93000¥63.93
10¥49.37900¥493.79
25¥45.74480¥1,143.62
100¥41.75310¥4,175.31
250¥39.85024¥9,962.56
500¥38.70290¥19,351.45
1,000¥37.75850¥37,758.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.