
STM32H563IIK6 | |
|---|---|
DigiKey Part Number | 497-STM32H563IIK6-ND |
Manufacturer | |
Manufacturer Product Number | STM32H563IIK6 |
Description | IC MCU 32BIT 2MB FLASH 176UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32H5 Microcontroller IC 32-Bit 250MHz 2MB (2M x 8) FLASH 176+25UFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H563IIK6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 640K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 250MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Supplier Device Package 176+25UFBGA (10x10) |
Peripherals Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | Package / Case 201-UFBGA |
Number of I/O 140 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.50000 | ¥86.50 |
| 10 | ¥67.53100 | ¥675.31 |
| 25 | ¥62.77720 | ¥1,569.43 |
| 168 | ¥56.06887 | ¥9,419.57 |
| 336 | ¥54.39104 | ¥18,275.39 |
| 504 | ¥53.55071 | ¥26,989.56 |
| 1,008 | ¥52.31878 | ¥52,737.33 |











