MAX17703ATG+ | |
---|---|
DigiKey Part Number | 505-MAX17703ATG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17703ATG+ |
Description | BATT CTRL LI-ION 24TQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 24-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17703ATG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | 1.25V ~ 21.9V | |
Voltage - Supply (Max) | 60V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN-EP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
10 | ¥34.26600 | ¥342.66 |
25 | ¥32.39400 | ¥809.85 |
80 | ¥28.07388 | ¥2,245.91 |
230 | ¥26.63400 | ¥6,125.82 |
490 | ¥25.34645 | ¥12,419.76 |