
SIR170DP-T1-RE3 | |
|---|---|
DigiKey Part Number | SIR170DP-T1-RE3TR-ND - Tape & Reel (TR) SIR170DP-T1-RE3CT-ND - Cut Tape (CT) SIR170DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR170DP-T1-RE3 |
Description | MOSFET N-CH 100V 23.2A/95A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 23.2A (Ta), 95A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR170DP-T1-RE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6195 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 6.25W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.8mOhm @ 20A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.31000 | ¥25.31 |
| 10 | ¥16.36600 | ¥163.66 |
| 100 | ¥11.27940 | ¥1,127.94 |
| 500 | ¥9.10362 | ¥4,551.81 |
| 1,000 | ¥8.67878 | ¥8,678.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.51729 | ¥22,551.87 |
| 6,000 | ¥7.09049 | ¥42,542.94 |









