
STM32MP135AAE3 | |
|---|---|
DigiKey Part Number | 497-STM32MP135AAE3-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP135AAE3 |
Description | 32-BIT ARM CORTEX-A7 650MHZ MPU |
Customer Reference | |
Detailed Description | Microprocessor IC - |
Datasheet | Datasheet |
EDA/CAD Models | STM32MP135AAE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.13000 | ¥80.13 |
| 10 | ¥62.44300 | ¥624.43 |
| 25 | ¥58.02840 | ¥1,450.71 |
| 100 | ¥53.17010 | ¥5,317.01 |
| 250 | ¥50.85484 | ¥12,713.71 |
| 714 | ¥48.84098 | ¥34,872.46 |
| 1,428 | ¥47.80186 | ¥68,261.06 |


