STM32MP157D Discovery STM32MP1 ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP157D-DK1

DigiKey Part Number
497-STM32MP157D-DK1-ND
Manufacturer
Manufacturer Product Number
STM32MP157D-DK1
Description
DISCOVERY STM32MP157D EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32MP157D Discovery STM32MP1 ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32MP157D
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield, Raspberry Pi HAT (40 pin)
Type
MPU
Suggested Programming Environment
IAR EW, Keil MDK, STM32Cube
Core Processor
ARM® Cortex®-A7, Cortex®-M4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,319.06000¥1,319.06
Manufacturers Standard Package