ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 800MHz 354-LFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP157DAB1

DigiKey Part Number
497-STM32MP157DAB1-ND
Manufacturer
Manufacturer Product Number
STM32MP157DAB1
Description
IC MPU STM32MP1 800MHZ 354LFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 800MHz 354-LFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
STM32MP157DAB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
HDMI-CEC, LCD
Manufacturer
STMicroelectronics
Ethernet
10/100Mbps, GbE
Series
USB
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
Packaging
Tray
Voltage - I/O
2.5V, 3.3V
Part Status
Active
Operating Temperature
-20°C ~ 105°C (TJ)
Core Processor
ARM® Cortex®-A7
Security Features
ARM TZ
Number of Cores/Bus Width
2 Core, 32-Bit
Mounting Type
Surface Mount
Speed
209MHz, 800MHz
Package / Case
354-LFBGA
Co-Processors/DSP
ARM® Cortex®-M4
Supplier Device Package
354-LFBGA (16x16)
RAM Controllers
DDR3, DDR3L, LPDDR2, LPDDR3
Additional Interfaces
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
Graphics Acceleration
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 482
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.71000¥134.71
10¥106.66300¥1,066.63
84¥92.76786¥7,792.50
168¥89.76220¥15,080.05
252¥88.25690¥22,240.74
504¥86.04933¥43,368.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.