
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F417IEH6 | |
---|---|
DigiKey Part Number | 497-11915-ND |
Manufacturer | |
Manufacturer Product Number | STM32F417IEH6 |
Description | IC MCU 32BIT 512KB FLSH 176UFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 168MHz 512KB (512K x 8) FLASH 176+25UFBGA (10x10) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 168MHz | |
Connectivity | CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 140 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176+25UFBGA (10x10) | |
Package / Case | 201-UFBGA | |
Base Product Number |
In-Stock: 3,276
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Quantity
All prices are in USD
Tray
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.88000 | $12.88 |
10 | $10.13000 | $101.30 |
25 | $9.44400 | $236.10 |
168 | $8.47512 | $1,423.82 |
336 | $8.23292 | $2,766.26 |
504 | $8.11159 | $4,088.24 |
1,008 | $7.93367 | $7,997.14 |
Associated ProductSee All
11 Items
Related ProductsSee All
15 Items
You May Also Be Interested InSee All
15 Items