


STM32L496QGI6P | |
|---|---|
DigiKey Part Number | 497-17998-ND |
Manufacturer | |
Manufacturer Product Number | STM32L496QGI6P |
Description | IC MCU 32BIT 1MB FLASH 132UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 132-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L496QGI6P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 320K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 132-UFBGA (7x7) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | Package / Case 132-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, LCD, PWM, WDT, (External SMPS Required) | Base Product Number |
Number of I/O 110 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.57000 | ¥99.57 |
| 10 | ¥78.06600 | ¥780.66 |
| 25 | ¥72.69440 | ¥1,817.36 |
| 100 | ¥66.78560 | ¥6,678.56 |
| 250 | ¥63.96912 | ¥15,992.28 |
| 500 | ¥62.27168 | ¥31,135.84 |
















