ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 512KB (512K x 8) FLASH 49-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 512KB (512K x 8) FLASH 49-WLCSP
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F401CEY6TR

DigiKey Part Number
497-STM32F401CEY6TR-ND - Tape & Reel (TR)
497-STM32F401CEY6TRCT-ND - Cut Tape (CT)
497-STM32F401CEY6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32F401CEY6TR
Description
IC MCU 32BIT 512KB FLASH 49WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 512KB (512K x 8) FLASH 49-WLCSP
Datasheet
 Datasheet
EDA/CAD Models
STM32F401CEY6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
96K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
84MHz
Supplier Device Package
49-WLCSP
Connectivity
I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG
Package / Case
49-UFBGA, WLCSP
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,407
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.21000¥59.21
10¥45.61700¥456.17
25¥42.22000¥1,055.50
100¥38.48280¥3,848.28
250¥36.70092¥9,175.23
500¥35.62730¥17,813.65
1,000¥34.74350¥34,743.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥32.29670¥161,483.50
Manufacturers Standard Package