


NUCLEO-F413ZH | |
|---|---|
DigiKey Part Number | 497-17007-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-F413ZH |
Description | NUCLEO-144 STM32F413ZH EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32F413 Nucleo-144 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | NUCLEO-F413ZH Models |
Category | Platform |
Mfr | Utilized IC / Part STM32F413 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, ST Morpho, ST Zio |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Core Processor ARM® Cortex®-M4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥252.40000 | ¥252.40 |

















