


NUCLEO-F446ZE | |
|---|---|
DigiKey Part Number | 497-16281-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-F446ZE |
Description | NUCLEO-144 STM32F446ZE EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32F446 Nucleo-144 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | NUCLEO-F446ZE Models |
Category | Platform |
Mfr | Utilized IC / Part STM32F446 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, ST Morpho, ST Zio |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Core Processor ARM® Cortex®-M4 | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥209.56000 | ¥209.56 |
















