STM32F301R6T6 | ||
---|---|---|
DigiKey Part Number | 497-17412-ND | |
Manufacturer | ||
Manufacturer Product Number | STM32F301R6T6 | |
Description | IC MCU 32BIT 32KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit Single-Core 72MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32F301R6T6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 15x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.02000 | ¥48.02 |
10 | ¥43.15700 | ¥431.57 |
25 | ¥40.80040 | ¥1,020.01 |
160 | ¥35.36175 | ¥5,657.88 |
320 | ¥33.54828 | ¥10,735.45 |
480 | ¥30.10281 | ¥14,449.35 |
960 | ¥25.38792 | ¥24,372.40 |
2,400 | ¥24.11852 | ¥57,884.45 |