
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F207IGT7 | |
---|---|
DigiKey Part Number | 497-17912-ND |
Manufacturer | |
Manufacturer Product Number | STM32F207IGT7 |
Description | IC MCU 32BIT 1MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F207IGT7 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 140 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 132K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
In-Stock: 444
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.32000 | ¥154.32 |
10 | ¥122.85700 | ¥1,228.57 |
40 | ¥111.69875 | ¥4,467.95 |
120 | ¥105.47367 | ¥12,656.84 |
280 | ¥101.82611 | ¥28,511.31 |
520 | ¥99.65985 | ¥51,823.12 |
Associated ProductSee All
10 Items
Related ProductsSee All
15 Items
You May Also Be Interested In
1 Items