STM32F207 Nucleo-144 STM32F2 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F207 Nucleo-144 STM32F2 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
NUCLEO-F207ZG
NUCLEO-F207ZG
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

NUCLEO-F207ZG

DigiKey Part Number
497-16278-ND
Manufacturer
Manufacturer Product Number
NUCLEO-F207ZG
Description
NUCLEO-144 STM32F207ZG EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32F207 Nucleo-144 STM32F2 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
NUCLEO-F207ZG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32F207
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield, ST Morpho, ST Zio
Type
MCU 32-Bit
Suggested Programming Environment
IAR EW, Keil MDK, STM32Cube
Core Processor
ARM® Cortex®-M3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥263.06000¥263.06
Manufacturers Standard Package