ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 36-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 36-VFQFPN (6x6)
36-VFQFPN
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F103TBU6

DigiKey Part Number
497-11534-ND
Manufacturer
Manufacturer Product Number
STM32F103TBU6
Description
IC MCU 32BIT 128KB FLSH 36VFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 36-VFQFPN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
STM32F103TBU6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
20K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
36-VFQFPN (6x6)
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
36-VFQFN Exposed Pad
Peripherals
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.02000¥62.02
10¥47.84900¥478.49
25¥44.31280¥1,107.82
100¥40.41920¥4,041.92
490¥37.47478¥18,362.64
980¥36.54890¥35,817.92
1,470¥36.08529¥53,045.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.