



STM32F103TBU6TR | |
|---|---|
DigiKey Part Number | 497-18758-2-ND - Tape & Reel (TR) 497-18758-1-ND - Cut Tape (CT) 497-18758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103TBU6TR |
Description | IC MCU 32BIT 128KB FLSH 36VFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 36-VFQFPN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103TBU6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 20K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 36-VFQFPN (6x6) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 36-VFQFN Exposed Pad |
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.02000 | ¥62.02 |
| 10 | ¥47.84900 | ¥478.49 |
| 25 | ¥44.31280 | ¥1,107.82 |
| 100 | ¥40.41920 | ¥4,041.92 |
| 250 | ¥38.88568 | ¥9,721.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥35.38765 | ¥106,162.95 |












