BM06B-ZESS-TBT(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM06B-ZESS-TBT

DigiKey Part Number
455-BM06B-ZESS-TBTTR-ND - Tape & Reel (TR)
455-BM06B-ZESS-TBTCT-ND - Cut Tape (CT)
455-BM06B-ZESS-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM06B-ZESS-TBT
Description
CONN HEADER SMD 6POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
BM06B-ZESS-TBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.295" (7.50mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
9.4mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥5.83800¥58.38
100¥4.96080¥496.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥3.64053¥2,912.42
1,600¥3.46676¥5,546.82
2,400¥3.36898¥8,085.55
4,000¥3.24975¥12,999.00
5,600¥3.18943¥17,860.81
Manufacturers Standard Package