
SZE-002T-P0.3 | |
|---|---|
DigiKey Part Number | 455-2571-2-ND - Tape & Reel (TR) 455-2571-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SZE-002T-P0.3 |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.30600 | ¥3.06 |
| 25 | ¥0.28760 | ¥7.19 |
| 50 | ¥0.27460 | ¥13.73 |
| 100 | ¥0.26210 | ¥26.21 |
| 250 | ¥0.24544 | ¥61.36 |
| 500 | ¥0.23386 | ¥116.93 |
| 1,000 | ¥0.22261 | ¥222.61 |
| 2,500 | ¥0.20862 | ¥521.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 16,000 | ¥0.16468 | ¥2,634.88 |
| 32,000 | ¥0.15681 | ¥5,017.92 |
| 48,000 | ¥0.15238 | ¥7,314.24 |
| 80,000 | ¥0.14699 | ¥11,759.20 |
| 112,000 | ¥0.14354 | ¥16,076.48 |
| 160,000 | ¥0.13997 | ¥22,395.20 |
| 400,000 | ¥0.13121 | ¥52,484.00 |

























