



ZER-10V-S | |
|---|---|
DigiKey Part Number | 455-2419-ND |
Manufacturer | |
Manufacturer Product Number | ZER-10V-S |
Description | CONN RCPT HSG 10POS 1.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.40000 | ¥1.40 |
| 10 | ¥1.19300 | ¥11.93 |
| 25 | ¥1.11880 | ¥27.97 |
| 50 | ¥1.06460 | ¥53.23 |
| 100 | ¥1.01450 | ¥101.45 |
| 250 | ¥0.95052 | ¥237.63 |
| 500 | ¥0.90510 | ¥452.55 |
| 2,000 | ¥0.82070 | ¥1,641.40 |
| 4,000 | ¥0.78148 | ¥3,125.92 |













