ASZESZE26K305
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASZESZE26K152

DigiKey Part Number
455-3254-ND
Manufacturer
Manufacturer Product Number
ASZESZE26K152
Description
JUMPER SZE-002T-P0.3 X2 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.83000¥6.83
10¥5.78900¥57.89
25¥5.42840¥135.71
50¥5.16820¥258.41
100¥4.92170¥492.17
250¥4.61312¥1,153.28
500¥4.39268¥2,196.34
1,000¥4.18282¥4,182.82
3,000¥3.87084¥11,612.52
Manufacturers Standard Package
Alternate Length
JUMPER SZE-002T-P0.3 X2 2"
In-Stock: 0
Unit Price: ¥6.28000
JUMPER SZE-002T-P0.3 X2 12"
In-Stock: 718
Unit Price: ¥7.85000
JUMPER SZE-002T-P0.3 X2 4"
In-Stock: 2457
Unit Price: ¥3.32000
JUMPER SZE-002T-P0.3 X2 8"
In-Stock: 782
Unit Price: ¥7.29000
JUMPER SZE-002T-P0.3 X2 10"
In-Stock: 5062
Unit Price: ¥7.57000