ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F051K8U7TR

DigiKey Part Number
497-18981-2-ND - Tape & Reel (TR)
497-18981-1-ND - Cut Tape (CT)
497-18981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32F051K8U7TR
Description
IC MCU 32BIT 64KB FLASH 32UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM32F051K8U7TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 13x12b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
32-UFQFPN (5x5)
Connectivity
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
32-UFQFN Exposed Pad
Peripherals
DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
27
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,908
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.91000¥33.91
10¥25.62900¥256.29
25¥23.55640¥588.91
100¥21.27700¥2,127.70
250¥20.19036¥5,047.59
500¥19.88686¥9,943.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.33089¥54,992.67
Manufacturers Standard Package