
STG5592QTR | |
|---|---|
DigiKey Part Number | 497-STG5592QTR-ND - Tape & Reel (TR) 497-STG5592QTRCT-ND - Cut Tape (CT) 497-STG5592QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STG5592QTR |
Description | STG5592QTR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 4.5Ohm 16-QFN (2.6x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 130mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 10ns, 10ns | |
-3db Bandwidth | 600MHz | |
Charge Injection | 9.7pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -55dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.6x1.8) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.31000 | ¥13.31 |
| 10 | ¥9.71700 | ¥97.17 |
| 25 | ¥8.82840 | ¥220.71 |
| 100 | ¥7.84850 | ¥784.85 |
| 250 | ¥7.38132 | ¥1,845.33 |
| 500 | ¥7.09950 | ¥3,549.75 |
| 1,000 | ¥6.86762 | ¥6,867.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.58125 | ¥19,743.75 |
| 6,000 | ¥6.44111 | ¥38,646.66 |
| 9,000 | ¥6.37091 | ¥57,338.19 |











