
ECS-250-10-33-AGL-TR | |
|---|---|
DigiKey Part Number | XC2969TR-ND - Tape & Reel (TR) XC2969CT-ND - Cut Tape (CT) XC2969DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-33-AGL-TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-33-AGL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.34900 | ¥33.49 |
| 25 | ¥3.16560 | ¥79.14 |
| 50 | ¥3.03480 | ¥151.74 |
| 100 | ¥2.90840 | ¥290.84 |
| 250 | ¥2.75076 | ¥687.69 |
| 500 | ¥2.63680 | ¥1,318.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.52996 | ¥2,529.96 |
| 2,000 | ¥2.19017 | ¥4,380.34 |
| 3,000 | ¥2.10739 | ¥6,322.17 |
| 5,000 | ¥2.02380 | ¥10,119.00 |
| 7,000 | ¥2.00043 | ¥14,003.01 |
| 10,000 | ¥1.97724 | ¥19,772.40 |
| 12,000 | ¥1.97430 | ¥23,691.60 |











