


SPC58NN84E7RMHBR | |
|---|---|
DigiKey Part Number | 497-SPC58NN84E7RMHBRTR-ND - Tape & Reel (TR) 497-SPC58NN84E7RMHBRCT-ND - Cut Tape (CT) 497-SPC58NN84E7RMHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC58NN84E7RMHBR |
Description | IC MCU 32BIT 6MB FLASH 176ELQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 200MHz 6MB (6M x 8) FLASH 176-eLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SPC58NN84E7RMHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4 | |
Core Size | 32-Bit Tri-Core | |
Speed | 200MHz | |
Connectivity | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | |
Peripherals | DMA, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 448K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.26V, 3V ~ 5.5V | |
Data Converters | A/D 10b, 12b, 16b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-eLQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥262.22000 | ¥262.22 |
| 10 | ¥212.30200 | ¥2,123.02 |
| 25 | ¥199.83960 | ¥4,995.99 |
| 100 | ¥186.14460 | ¥18,614.46 |
| 250 | ¥179.61752 | ¥44,904.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥175.68474 | ¥87,842.37 |








