Similar

ESDCAN04-2BLY | |
|---|---|
DigiKey Part Number | 497-19089-2-ND - Tape & Reel (TR) 497-19089-1-ND - Cut Tape (CT) 497-19089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDCAN04-2BLY |
Description | TVS DIODE 25.5VWM 43VC SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 3.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 17pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 25.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 27.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 43V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3.7A (8/20µs) | Base Product Number |
Power - Peak Pulse 230W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC3124C2A-AU_R1_000A1 | Panjit International Inc. | 1,773 | 3757-PEC3124C2A-AU_R1_000A1CT-ND | ¥2.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.98500 | ¥19.85 |
| 100 | ¥1.24630 | ¥124.63 |
| 500 | ¥0.92508 | ¥462.54 |
| 1,000 | ¥0.82105 | ¥821.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.68867 | ¥2,066.01 |
| 6,000 | ¥0.62185 | ¥3,731.10 |
| 9,000 | ¥0.58779 | ¥5,290.11 |
| 15,000 | ¥0.54948 | ¥8,242.20 |
| 21,000 | ¥0.52678 | ¥11,062.38 |
| 30,000 | ¥0.50472 | ¥15,141.60 |











